
59105-1-T-00-0 | |
|---|---|
DigiKey Part Number | HE615-ND |
Manufacturer | |
Manufacturer Product Number | 59105-1-T-00-0 |
Description | SENSOR REED SW SPST-NO CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 131,80400 Kč | 1 318,04 Kč |
| 25 | 122,08240 Kč | 3 052,06 Kč |
| 100 | 109,04890 Kč | 10 904,89 Kč |
| 300 | 100,31233 Kč | 30 093,70 Kč |
| 500 | 96,73652 Kč | 48 368,26 Kč |
| 1 000 | 92,36348 Kč | 92 363,48 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |


