
59105-010 | |
|---|---|
DigiKey Part Number | 59105-010-ND |
Manufacturer | |
Manufacturer Product Number | 59105-010 |
Description | SENSOR REED SW SPST-NO CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 128,63400 Kč | 1 286,34 Kč |
| 25 | 119,15960 Kč | 2 978,99 Kč |
| 100 | 106,42210 Kč | 10 642,21 Kč |
| 300 | 97,88217 Kč | 29 364,65 Kč |
| 500 | 94,38518 Kč | 47 192,59 Kč |
| 1 000 | 90,10704 Kč | 90 107,04 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |







