
59070-3-T-02-F | |
|---|---|
DigiKey Part Number | F8042-ND |
Manufacturer | |
Manufacturer Product Number | 59070-3-T-02-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 129,05400 Kč | 1 290,54 Kč |
| 25 | 119,53760 Kč | 2 988,44 Kč |
| 100 | 106,76430 Kč | 10 676,43 Kč |
| 300 | 98,19923 Kč | 29 459,77 Kč |
| 500 | 94,69216 Kč | 47 346,08 Kč |
| 1 000 | 90,40143 Kč | 90 401,43 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |


