
59060-4-U-05-A | |
|---|---|
DigiKey Part Number | 59060-4-U-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59060-4-U-05-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 6.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 235,25714 Kč | 117 628,57 Kč |
| Unit Price without VAT: | 235,25714 Kč |
|---|---|
| Unit Price with VAT: | 284,66114 Kč |


