Molded Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Building Automation – Protect/Sense/Control

59050-1-U-00-0

DigiKey Part Number
F8020-ND
Manufacturer
Manufacturer Product Number
59050-1-U-00-0
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 28AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.900" (22.86mm)
Size - Body
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
Height Above Board
0.180" (4.57mm)
Operating Temperature
-40°C ~ 105°C
Capacitance
0.3 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1040,65200 Kč406,52 Kč
2537,69560 Kč942,39 Kč
20031,72485 Kč6 344,97 Kč
40030,02663 Kč12 010,65 Kč
60029,10743 Kč17 464,46 Kč
1 00028,02750 Kč28 027,50 Kč
2 60026,23716 Kč68 216,62 Kč
5 00025,17681 Kč125 884,05 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč