


59050-1-S-00-0 | |
|---|---|
DigiKey Part Number | F8018-ND |
Manufacturer | |
Manufacturer Product Number | 59050-1-S-00-0 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 18AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.900" (22.86mm) | |
Size - Body | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | |
Height Above Board | 0.180" (4.57mm) | |
Operating Temperature | -40°C ~ 105°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 25 | 37,69560 Kč | 942,39 Kč |
| 200 | 31,72485 Kč | 6 344,97 Kč |
| 400 | 30,02663 Kč | 12 010,65 Kč |
| 600 | 29,10743 Kč | 17 464,46 Kč |
| 1 000 | 28,02750 Kč | 28 027,50 Kč |
| 2 600 | 26,23716 Kč | 68 216,62 Kč |
| 5 000 | 25,17681 Kč | 125 884,05 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


