Molded Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 300mA (AC), 400mA (DC) 265 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 300mA (AC), 400mA (DC) 265 V Through Hole
Building Automation – Protect/Sense/Control

59050-020

DigiKey Part Number
F8017-ND
Manufacturer
Manufacturer Product Number
59050-020
Description
SWITCH REED SPST-NO 300MA 265V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 300mA (AC), 400mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
17 ~ 23AT
Release Range
-
Current - Switching
300mA (AC), 400mA (DC)
Voltage - Switching AC
265 V
Voltage - Switching DC
300 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.900" (22.86mm)
Size - Body
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
Height Above Board
0.180" (4.57mm)
Operating Temperature
-20°C ~ 105°C
Capacitance
0.2 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1055,96000 Kč559,60 Kč
2551,85680 Kč1 296,42 Kč
20043,68425 Kč8 736,85 Kč
40041,38758 Kč16 555,03 Kč
60040,14923 Kč24 089,54 Kč
1 00038,69931 Kč38 699,31 Kč
2 60036,30578 Kč94 395,03 Kč
5 00035,38163 Kč176 908,15 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč