Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Building Automation – Protect/Sense/Control

59045-1-S-00-0

DigiKey Part Number
F8016-ND
Manufacturer
Manufacturer Product Number
59045-1-S-00-0
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.700" (17.78mm)
Size - Body
0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm)
Height Above Board
0.170" (4.33mm)
Operating Temperature
-40°C ~ 105°C
Capacitance
0.3 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1055,96000 Kč559,60 Kč
2551,85680 Kč1 296,42 Kč
20043,68425 Kč8 736,85 Kč
40041,38758 Kč16 555,03 Kč
60040,14923 Kč24 089,54 Kč
1 00038,69931 Kč38 699,31 Kč
2 60036,30578 Kč94 395,03 Kč
5 00035,38163 Kč176 908,15 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč