
59040-4-U-02-E | |
|---|---|
DigiKey Part Number | F7216-ND |
Manufacturer | |
Manufacturer Product Number | 59040-4-U-02-E |
Description | SENSOR REED SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads with Connector Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads with Connector | |
Voltage - Supply | - | |
Must Operate | 17.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 101,92400 Kč | 1 019,24 Kč |
| 25 | 93,64280 Kč | 2 341,07 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


