
59040-4-S-02-A | |
|---|---|
DigiKey Part Number | F7197-ND |
Manufacturer | |
Manufacturer Product Number | 59040-4-S-02-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 21.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 109,84100 Kč | 1 098,41 Kč |
| 25 | 101,73960 Kč | 2 543,49 Kč |
| 100 | 90,81430 Kč | 9 081,43 Kč |
| 300 | 83,44887 Kč | 25 034,66 Kč |
| 500 | 80,42570 Kč | 40 212,85 Kč |
| 1 000 | 76,72060 Kč | 76 720,60 Kč |
| 2 500 | 73,35391 Kč | 183 384,77 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |


