
59040-3-S-02-A | |
|---|---|
DigiKey Part Number | F7194-ND |
Manufacturer | |
Manufacturer Product Number | 59040-3-S-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 21.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 117,08500 Kč | 1 170,85 Kč |
| 25 | 108,44200 Kč | 2 711,05 Kč |
| 100 | 96,81970 Kč | 9 681,97 Kč |
| 300 | 89,00003 Kč | 26 700,01 Kč |
| 500 | 85,79320 Kč | 42 896,60 Kč |
| 1 000 | 81,86616 Kč | 81 866,16 Kč |
| 2 500 | 78,59291 Kč | 196 482,27 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |


