Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59040-1-T-02-F

DigiKey Part Number
F7201-ND
Manufacturer
Manufacturer Product Number
59040-1-T-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
21.20mm
Must Release
-
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1061,92300 Kč619,23 Kč
2557,37480 Kč1 434,37 Kč
10051,12800 Kč5 112,80 Kč
30046,84443 Kč14 053,33 Kč
50045,06716 Kč22 533,58 Kč
1 00042,87456 Kč42 874,56 Kč
2 50040,35009 Kč100 875,23 Kč
5 00039,47099 Kč197 354,95 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč