


59040-1-T-02-A | |
|---|---|
DigiKey Part Number | F7192-ND |
Manufacturer | |
Manufacturer Product Number | 59040-1-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 21.20mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,18040 Kč | 1 504,51 Kč |
| 100 | 53,63730 Kč | 5 363,73 Kč |
| 300 | 49,15283 Kč | 14 745,85 Kč |
| 500 | 47,29506 Kč | 23 647,53 Kč |
| 1 000 | 45,00375 Kč | 45 003,75 Kč |
| 2 500 | 42,36724 Kč | 105 918,10 Kč |
| 5 000 | 41,56554 Kč | 207 827,70 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


