
59022-3-U-02-A | |
|---|---|
DigiKey Part Number | F7102-ND |
Manufacturer | |
Manufacturer Product Number | 59022-3-U-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 79,85500 Kč | 798,55 Kč |
| 25 | 73,98840 Kč | 1 849,71 Kč |
| 100 | 65,97150 Kč | 6 597,15 Kč |
| 300 | 60,51693 Kč | 18 155,08 Kč |
| 500 | 58,26526 Kč | 29 132,63 Kč |
| 1 000 | 55,49561 Kč | 55 495,61 Kč |
| 2 500 | 52,31803 Kč | 130 795,07 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


