
59022-1-S-02-F | |
|---|---|
DigiKey Part Number | F7990-ND |
Manufacturer | |
Manufacturer Product Number | 59022-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.60mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 61,92300 Kč | 619,23 Kč |
| 25 | 57,37480 Kč | 1 434,37 Kč |
| 100 | 51,12800 Kč | 5 112,80 Kč |
| 300 | 46,84443 Kč | 14 053,33 Kč |
| 500 | 45,06716 Kč | 22 533,58 Kč |
| 1 000 | 42,87456 Kč | 42 874,56 Kč |
| 2 500 | 40,35009 Kč | 100 875,23 Kč |
| 5 000 | 39,47099 Kč | 197 354,95 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


