Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59021-1-S-01-A

DigiKey Part Number
59021-1-S-01-A-ND
Manufacturer
Manufacturer Product Number
59021-1-S-01-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
6.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500215,82878 Kč107 914,39 Kč
Unit Price without VAT:215,82878 Kč
Unit Price with VAT:261,15282 Kč