
59020-1-T-02-A | |
|---|---|
DigiKey Part Number | 59020-1-T-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59020-1-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 5 | 110,66000 Kč | 553,30 Kč |
| 10 | 106,08200 Kč | 1 060,82 Kč |
| 25 | 100,59720 Kč | 2 514,93 Kč |
| 50 | 96,84700 Kč | 4 842,35 Kč |
| 100 | 93,40750 Kč | 9 340,75 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |



