
59020-1-S-05-A | |
|---|---|
DigiKey Part Number | 59020-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59020-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 145,93300 Kč | 1 459,33 Kč |
| 25 | 135,18920 Kč | 3 379,73 Kč |
| 100 | 120,81210 Kč | 12 081,21 Kč |
| 300 | 111,20877 Kč | 33 362,63 Kč |
| 500 | 107,28614 Kč | 53 643,07 Kč |
| 1 000 | 102,49327 Kč | 102 493,27 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |


