
59020-010 | |
|---|---|
DigiKey Part Number | 59020-010-ND |
Manufacturer | |
Manufacturer Product Number | 59020-010 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 2.54mm |
Packaging Bulk | Must Release 7.62mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 161,28600 Kč | 1 612,86 Kč |
| 25 | 149,39640 Kč | 3 734,91 Kč |
| 100 | 133,50320 Kč | 13 350,32 Kč |
| 300 | 122,87890 Kč | 36 863,67 Kč |
| 500 | 118,53874 Kč | 59 269,37 Kč |
| 1 000 | 115,03208 Kč | 115 032,08 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |



