
58500000015 | |
|---|---|
DigiKey Part Number | 58500000015-ND |
Manufacturer | |
Manufacturer Product Number | 58500000015 |
Description | ACS CAP 585 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; 598 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 5 | 78,82600 Kč | 394,13 Kč |
| 10 | 72,73700 Kč | 727,37 Kč |
| 50 | 60,32720 Kč | 3 016,36 Kč |
| 100 | 55,63840 Kč | 5 563,84 Kč |
| 250 | 49,97104 Kč | 12 492,76 Kč |
| 500 | 46,04610 Kč | 23 023,05 Kč |
| 1 000 | 42,83067 Kč | 42 830,67 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


