



55900000001 | |
|---|---|
DigiKey Part Number | F4540-ND |
Manufacturer | |
Manufacturer Product Number | 55900000001 |
Description | FUSE HOLDER RADIAL 250V 6.3A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 55900000001 Models |
Category | Fuse Type Radial |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size Radial 0.2" (5.08mm) Pitch | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products Radial Box, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 5 | 20,31400 Kč | 101,57 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 50 | 15,54560 Kč | 777,28 Kč |
| 100 | 14,34230 Kč | 1 434,23 Kč |
| 250 | 12,89036 Kč | 3 222,59 Kč |
| 500 | 11,88638 Kč | 5 943,19 Kč |
| 1 000 | 10,95602 Kč | 10 956,02 Kč |
| 5 000 | 9,65088 Kč | 48 254,40 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |



