
55600000001 | |
|---|---|
DigiKey Part Number | F11981-ND |
Manufacturer | |
Manufacturer Product Number | 55600000001 |
Description | FUSE HOLDER RADIAL 125V 5A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 30,91000 Kč | 154,55 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 50 | 23,66060 Kč | 1 183,03 Kč |
| 100 | 21,82740 Kč | 2 182,74 Kč |
| 250 | 19,61464 Kč | 4 903,66 Kč |
| 500 | 18,08348 Kč | 9 041,74 Kč |
| 1 000 | 16,66443 Kč | 16 664,43 Kč |
| 5 000 | 15,30494 Kč | 76 524,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



