Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55100-2M-05-A

DigiKey Part Number
55100-2M-05-A-ND
Manufacturer
Manufacturer Product Number
55100-2M-05-A
Description
SENSOR HALL CURRENT WIRE LEADS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Switch
Output Type
Current
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
10 kHz
Voltage - Supply
3V ~ 24V
Must Operate
13.50mm
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
50072,58126 Kč36 290,63 Kč
Unit Price without VAT:72,58126 Kč
Unit Price with VAT:87,82332 Kč