
55065-03-BX | |
|---|---|
DigiKey Part Number | 18-55065-03-BX-ND |
Manufacturer | |
Manufacturer Product Number | 55065-03-BX |
Description | SWITCH TOGGLE DPDT 25A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 12 | 379,92417 Kč | 4 559,09 Kč |
| 36 | 359,46833 Kč | 12 940,86 Kč |
| 60 | 350,33067 Kč | 21 019,84 Kč |
| 108 | 340,09370 Kč | 36 730,12 Kč |
| 252 | 325,85397 Kč | 82 115,20 Kč |
| 504 | 314,64171 Kč | 158 579,42 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |


