
51900001009 | |
|---|---|
DigiKey Part Number | 18-51900001009TR-ND - Tape & Reel (TR) 18-51900001009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51900001009 |
Description | FUSE CLIP CART 250V 2.5A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 2.5 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 2.5 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 6,61000 Kč | 33,05 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 50 | 5,06880 Kč | 253,44 Kč |
| 100 | 4,67520 Kč | 467,52 Kč |
| 250 | 4,20412 Kč | 1 051,03 Kč |
| 500 | 3,87826 Kč | 1 939,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,21918 Kč | 3 219,18 Kč |
| 2 000 | 2,96805 Kč | 5 936,10 Kč |
| 3 000 | 2,82968 Kč | 8 489,04 Kč |
| 5 000 | 2,66384 Kč | 13 319,20 Kč |
| 7 000 | 2,55956 Kč | 17 916,92 Kč |
| 10 000 | 2,50495 Kč | 25 049,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




