
5.0SMDJ85CA-T7 | |
|---|---|
DigiKey Part Number | 5.0SMDJ85CA-T7TR-ND - Tape & Reel (TR) 5.0SMDJ85CA-T7CT-ND - Cut Tape (CT) 5.0SMDJ85CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85CA-T7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85CA-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ85CA | Bourns Inc. | 19 262 | SMLJ85CABCT-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 100 | 22,77860 Kč | 2 277,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,16980 Kč | 7 584,90 Kč |
| 1 000 | 13,94435 Kč | 13 944,35 Kč |
| 1 500 | 13,36705 Kč | 20 050,58 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

