
5.0SMDJ8.0CAS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ8.0CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ8.0CASCT-ND - Cut Tape (CT) 18-5.0SMDJ8.0CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ8.0CAS |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 367.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 367.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 100 | 22,86050 Kč | 2 286,05 Kč |
| 500 | 18,27288 Kč | 9 136,44 Kč |
| 1 000 | 16,79777 Kč | 16 797,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,42822 Kč | 40 284,66 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

