113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ70CA-T7

DigiKey Part Number
18-5.0SMDJ70CA-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ70CA-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ70CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ70CA-T7
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ70CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1033,51300 Kč335,13 Kč
10022,81430 Kč2 281,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,19458 Kč7 597,29 Kč
1 00013,96745 Kč13 967,45 Kč
1 50013,39337 Kč20 090,06 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč