
5.0SMDJ64CA-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ64CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ64CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ64CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64CA-T7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ64CA-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 48.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,03960 Kč | 7 519,80 Kč |
| 1 000 | 13,82235 Kč | 13 822,35 Kč |
| 1 500 | 13,22874 Kč | 19 843,11 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


