
5.0SMDJ6.5CAS | |
---|---|
DigiKey Part Number | 18-5.0SMDJ6.5CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ6.5CASCT-ND - Cut Tape (CT) 18-5.0SMDJ6.5CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ6.5CAS |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 446.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 446.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,45000 Kč | 46,45 Kč |
10 | 29,72400 Kč | 297,24 Kč |
100 | 20,19680 Kč | 2 019,68 Kč |
500 | 16,11784 Kč | 8 058,92 Kč |
1 000 | 15,52710 Kč | 15 527,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,68547 Kč | 38 056,41 Kč |
Unit Price without VAT: | 46,45000 Kč |
---|---|
Unit Price with VAT: | 56,20450 Kč |