93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ58CA-T7

DigiKey Part Number
5.0SMDJ58CA-T7TR-ND - Tape & Reel (TR)
5.0SMDJ58CA-T7CT-ND - Cut Tape (CT)
5.0SMDJ58CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ58CA-T7
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ58CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ58CABourns Inc.9 886SMLJ58CABCT-ND41,58000 KčSimilar
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,19800 Kč331,98 Kč
10022,58960 Kč2 258,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,71062 Kč8 355,31 Kč
1 00015,35836 Kč15 358,36 Kč
1 50015,34534 Kč23 018,01 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč