
5.0SMDJ440CA | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ440CATR-ND - Tape & Reel (TR) 18-5.0SMDJ440CACT-ND - Cut Tape (CT) 18-5.0SMDJ440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ440CA |
Description | TVS DIODE 440VWM 714VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 714V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 714V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,27360 Kč | 606,84 Kč |
| 100 | 21,65100 Kč | 2 165,10 Kč |
| 250 | 20,40080 Kč | 5 100,20 Kč |
| 500 | 19,64614 Kč | 9 823,07 Kč |
| 1 000 | 19,02503 Kč | 19 025,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,57804 Kč | 61 734,12 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


