
| 5.0SMDJ43AS | |
|---|---|
| DigiKey Part Number | 5.0SMDJ43ASTR-ND - Tape & Reel (TR) 5.0SMDJ43ASCT-ND - Cut Tape (CT) 5.0SMDJ43ASDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5.0SMDJ43AS | 
| Description | TVS DIODE 43VWM 69.4VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 72.1A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | Yes | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč | 
| 10 | 34,51700 Kč | 345,17 Kč | 
| 100 | 23,63980 Kč | 2 363,98 Kč | 
| 500 | 18,98880 Kč | 9 494,40 Kč | 
| 1 000 | 18,91848 Kč | 18 918,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 15,45622 Kč | 46 368,66 Kč | 
| Unit Price without VAT: | 53,47000 Kč | 
|---|---|
| Unit Price with VAT: | 64,69870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic