
5.0SMDJ26AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ26ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ26ASCT-ND - Cut Tape (CT) 18-5.0SMDJ26ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26AS |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 118.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ24A-RTR-ND | 15,13781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 100 | 20,69980 Kč | 2 069,98 Kč |
| 500 | 16,47756 Kč | 8 238,78 Kč |
| 1 000 | 15,11982 Kč | 15 119,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,85071 Kč | 35 552,13 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

