35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ22A

DigiKey Part Number
18-5.0SMDJ22ATR-ND - Tape & Reel (TR)
18-5.0SMDJ22ACT-ND - Cut Tape (CT)
18-5.0SMDJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ22A
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,00100 Kč320,01 Kč
10021,73080 Kč2 173,08 Kč
50017,33258 Kč8 666,29 Kč
1 00015,91879 Kč15 918,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,59880 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč