29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ18CA-T7

DigiKey Part Number
5.0SMDJ18CA-T7TR-ND - Tape & Reel (TR)
5.0SMDJ18CA-T7CT-ND - Cut Tape (CT)
5.0SMDJ18CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ18CA-T7
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ18CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
172A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ18CABourns Inc.6 982SMLJ18CABCT-ND38,58000 KčSimilar
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1032,97300 Kč329,73 Kč
10022,43630 Kč2 243,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,93754 Kč7 468,77 Kč
1 00013,72855 Kč13 728,55 Kč
1 50013,13897 Kč19 708,46 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč