1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ18AS

DigiKey Part Number
18-5.0SMDJ18ASTR-ND - Tape & Reel (TR)
18-5.0SMDJ18ASCT-ND - Cut Tape (CT)
18-5.0SMDJ18ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ18AS
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,12000 Kč33,12 Kč
1024,37100 Kč243,71 Kč
10017,14310 Kč1 714,31 Kč
50014,38936 Kč7 194,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,16664 Kč39 499,92 Kč
Manufacturers Standard Package
Unit Price without VAT:33,12000 Kč
Unit Price with VAT:40,07520 Kč