1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ17CA

DigiKey Part Number
F6611TR-ND - Tape & Reel (TR)
F6611CT-ND - Cut Tape (CT)
F6611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ17CA
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ17CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1022,52400 Kč225,24 Kč
10018,03990 Kč1 803,99 Kč
50017,66096 Kč8 830,48 Kč
1 00017,65232 Kč17 652,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,15251 Kč48 457,53 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč