
5.0SMDJ170A | |
|---|---|
DigiKey Part Number | 5.0SMDJ170ATR-ND - Tape & Reel (TR) 5.0SMDJ170ACT-ND - Cut Tape (CT) 5.0SMDJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ170A |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ170A Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A | Bourns Inc. | 13 161 | SMCJ170ABCT-ND | 22,26000 Kč | Similar |
| SMCJ170A | Taiwan Semiconductor Corporation | 6 954 | SMCJ170AFSCT-ND | 21,42000 Kč | Similar |
| SMCJ170A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 034 | SMCJ170A-E3/57TGICT-ND | 21,42000 Kč | Similar |
| SMLJ170A | Bourns Inc. | 5 043 | SMLJ170ABCT-ND | 37,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 100 | 26,27480 Kč | 2 627,48 Kč |
| 500 | 21,12314 Kč | 10 561,57 Kč |
| 1 000 | 19,56531 Kč | 19 565,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,98473 Kč | 47 954,19 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

