
5.0SMDJ15AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ15ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ15ASCT-ND - Cut Tape (CT) 18-5.0SMDJ15ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15AS |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 204.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 204.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 Kč | 43,95 Kč |
| 10 | 28,05800 Kč | 280,58 Kč |
| 100 | 19,01360 Kč | 1 901,36 Kč |
| 500 | 15,13466 Kč | 7 567,33 Kč |
| 1 000 | 14,38936 Kč | 14 389,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75590 Kč | 35 267,70 Kč |
| Unit Price without VAT: | 43,95000 Kč |
|---|---|
| Unit Price with VAT: | 53,17950 Kč |

