292.1V Clamp 166.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ140CA-T7

DigiKey Part Number
18-5.0SMDJ140CA-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ140CA-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ140CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ140CA-T7
Description
TVS DIODE 140VWM 292.1V DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
292.1V Clamp 166.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
140V
Voltage - Breakdown (Min)
156V
Voltage - Clamping (Max) @ Ipp
292.1V
Current - Peak Pulse (10/1000µs)
166.5A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1036,93500 Kč369,35 Kč
10025,26900 Kč2 526,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,90130 Kč8 450,65 Kč
1 00015,56519 Kč15 565,19 Kč
1 50015,22355 Kč22 835,33 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč