1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ13A-T7

DigiKey Part Number
18-5.0SMDJ13A-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ13A-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ13A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ13A-T7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ13A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1032,83800 Kč328,38 Kč
10022,41830 Kč2 241,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,16388 Kč8 081,94 Kč
1 00014,87414 Kč14 874,14 Kč
1 50014,42191 Kč21 632,87 Kč
Manufacturers Standard Package
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč