
5.0SMDJ120CA | |
---|---|
DigiKey Part Number | 5.0SMDJ120CATR-ND - Tape & Reel (TR) 5.0SMDJ120CACT-ND - Cut Tape (CT) 5.0SMDJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ120CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,03000 Kč | 46,03 Kč |
10 | 34,78600 Kč | 347,86 Kč |
100 | 26,53740 Kč | 2 653,74 Kč |
500 | 22,65888 Kč | 11 329,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 21,63827 Kč | 64 914,81 Kč |
6 000 | 19,20901 Kč | 115 254,06 Kč |
Unit Price without VAT: | 46,03000 Kč |
---|---|
Unit Price with VAT: | 55,69630 Kč |