
39113150000 | |
|---|---|
DigiKey Part Number | 18-39113150000CT-ND - Cut Tape (CT) 18-39113150000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39113150000 |
Description | FUSE BRD MNT 3.15A 65VAC/VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.7 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 18,89800 Kč | 94,49 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 50 | 14,45080 Kč | 722,54 Kč |
| 100 | 13,33580 Kč | 1 333,58 Kč |
| 250 | 11,98648 Kč | 2 996,62 Kč |
| 500 | 11,05376 Kč | 5 526,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,39470 Kč | 11 752,58 Kč |
| 2 800 | 7,73311 Kč | 21 652,71 Kč |
| 4 200 | 7,51468 Kč | 31 561,66 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


