
39112000000 | |
|---|---|
DigiKey Part Number | 18-39112000000CT-ND - Cut Tape (CT) 18-39112000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39112000000 |
Description | FUSE BRD MT 2A 65VAC/VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.85 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 5 | 20,43800 Kč | 102,19 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 50 | 15,65420 Kč | 782,71 Kč |
| 100 | 14,44240 Kč | 1 444,24 Kč |
| 250 | 12,98128 Kč | 3 245,32 Kč |
| 500 | 11,97106 Kč | 5 985,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,09076 Kč | 12 727,06 Kč |
| 2 800 | 8,37386 Kč | 23 446,81 Kč |
| 4 200 | 8,20922 Kč | 34 478,72 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |



