
38900600000 | |
|---|---|
DigiKey Part Number | 18-38900600000CT-ND - Cut Tape (CT) 18-38900600000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38900600000 |
Description | FUSE BOARD MNT 60MA 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A | |
Melting I²t | 0.033 | |
Approval Agency | cUL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 6.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 15,87400 Kč | 79,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 50 | 12,16620 Kč | 608,31 Kč |
| 100 | 11,22550 Kč | 1 122,55 Kč |
| 250 | 10,08996 Kč | 2 522,49 Kč |
| 500 | 9,30548 Kč | 4 652,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,06793 Kč | 9 895,10 Kč |
| 2 800 | 6,51170 Kč | 18 232,76 Kč |
| 4 200 | 6,21801 Kč | 26 115,64 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


