
38314000000 | |
|---|---|
DigiKey Part Number | WK6300CT-ND - Cut Tape (CT) WK6300TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38314000000 |
Description | FUSE BOARD MNT 4A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 58.0 | |
Approval Agency | cURus, PSE, VDE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0138 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 5 | 25,93400 Kč | 129,67 Kč |
| 10 | 23,93400 Kč | 239,34 Kč |
| 50 | 19,85860 Kč | 992,93 Kč |
| 100 | 18,32190 Kč | 1 832,19 Kč |
| 250 | 16,46616 Kč | 4 116,54 Kč |
| 500 | 15,18252 Kč | 7 591,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,59422 Kč | 12 594,22 Kč |
| 2 000 | 11,60203 Kč | 23 204,06 Kč |
| 3 000 | 11,24070 Kč | 33 722,10 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |


