
38212000410 | |
|---|---|
DigiKey Part Number | WK6208BK-ND |
Manufacturer | |
Manufacturer Product Number | 38212000410 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.8 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,51000 Kč | 112,55 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 50 | 17,23100 Kč | 861,55 Kč |
| 100 | 15,89760 Kč | 1 589,76 Kč |
| 250 | 14,28788 Kč | 3 571,97 Kč |
| 500 | 13,17456 Kč | 6 587,28 Kč |
| 1 000 | 12,14314 Kč | 12 143,14 Kč |
| 5 000 | 10,80087 Kč | 54 004,35 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






