
38211000000 | |
|---|---|
DigiKey Part Number | F5491CT-ND - Cut Tape (CT) F5491TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38211000000 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 4.85 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0625 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6975 | SCHURTER Inc. | 2 043 | 486-0034.6975CT-ND | 32,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,88600 Kč | 139,43 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 50 | 21,35920 Kč | 1 067,96 Kč |
| 100 | 19,70450 Kč | 1 970,45 Kč |
| 250 | 17,70888 Kč | 4 427,22 Kč |
| 500 | 16,32804 Kč | 8 164,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,89928 Kč | 12 899,28 Kč |
| 2 000 | 11,88277 Kč | 23 765,54 Kč |
| 3 000 | 11,54365 Kč | 34 630,95 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

