
37421000410 | |
|---|---|
DigiKey Part Number | WK4071BK-ND |
Manufacturer | |
Manufacturer Product Number | 37421000410 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37421000410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 280.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,03800 Kč | 130,19 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 50 | 19,93560 Kč | 996,78 Kč |
| 100 | 18,39210 Kč | 1 839,21 Kč |
| 250 | 16,52796 Kč | 4 131,99 Kč |
| 500 | 15,23950 Kč | 7 619,75 Kč |
| 1 000 | 14,04493 Kč | 14 044,93 Kč |
| 5 000 | 12,67754 Kč | 63 387,70 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



